Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP30124Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 33AC0547 |
| Product Range | FT |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.540 |
| 10+ | $9.320 |
| 100+ | $7.610 |
| 250+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP30124Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 33AC0547 |
| Product Range | FT |
| Technical Datasheet | |
| Convert From Coax Type | BNC |
| Convert From Gender | Jack |
| Convert To Coax Type | BNC |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Adapter |
| Impedance | 75ohm |
| Product Range | FT |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Convert From Coax Type | BNC |
|---|---|
| Convert To Coax Type | BNC |
| Adapter Body Style | Straight Adapter |
| Product Range | FT |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Jack |
| Impedance | 75ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
