Print Page
CP30120
RF / Coaxial Adapter, XLR Housing, BNC, Receptacle, BNC, Receptacle, Straight Adapter, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP30120Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 17AC6631 |
| Product Range | FT Series |
| Your Part Number | |
| Technical Datasheet |
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.330 |
| 10+ | $8.430 |
| 100+ | $6.890 |
| 250+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$11.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP30120Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 17AC6631 |
| Product Range | FT Series |
| Technical Datasheet | |
| Convert From Coax Type | BNC |
| Convert From Gender | Jack |
| Convert To Coax Type | BNC |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | Intra Series Coaxial |
| Product Range | FT Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The CP30120 is a countersunk-hole 50 ohm BNC Adaptor which converts from BNC socket to BNC socket. It is perfect for developing custom I/O configurations for wall-plates and rack panels. It fits within a standard XLR panel cut-out and use common cabling for front and back connections. No soldering, no punch terminations, just use the standard cable for that particular connector style. Can be mounted from the front or back.
- BNC Socket to socket adaptor
- Countersunk holes
- Front or back mounting
- Metal body
Applications
Industrial
Technical Specifications
| Convert From Coax Type | BNC |
|---|---|
| Convert To Coax Type | BNC |
| Adapter Body Style | Straight Adapter |
| Connector Type | Intra Series Coaxial |
| SVHC | No SVHC (04-Feb-2026) |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | FT Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
