Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30114
Newark Part No.02AC7507
Product RangeFT Series
Your Part Number
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.080 |
| 10+ | $10.890 |
| 25+ | $9.540 |
| 100+ | $9.000 |
| 250+ | $8.850 |
| 500+ | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$14.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30114
Newark Part No.02AC7507
Product RangeFT Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP Rating-
IP Rating-
Product RangeFT Series
Contact MaterialZinc
Contact PlatingNickel Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Designed to accommodate the integration of USB2 data feeds into professional equipment for broadcast, lighting and audio applications.
- No soldering, no punch terminations, just use the standard cable
- Front or rear mounting
- Rugged Zinc/Nickel metal XLR housing
- Panel cutout: Ø23.6mm
- Colour: Black
Applications
Industrial
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
IP Rating
-
Contact Material
Zinc
SVHC
No SVHC (04-Feb-2026)
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Product Range
FT Series
Contact Plating
Nickel Plated Contacts
Technical Docs (3)
Alternatives for CP30114
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
