Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30092
Newark Part No.75Y0457
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.260 |
| 10+ | $10.940 |
| 25+ | $9.540 |
| 100+ | $8.970 |
| 250+ | $8.820 |
| 500+ | $8.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30092
Newark Part No.75Y0457
Technical Datasheet
USB Connector Type-
USB StandardUSB 2.0
No. of Positions5Positions
OrientationVertical
Contact Material-
Contact Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
-
No. of Positions
5Positions
Contact Material
-
Product Range
-
USB Standard
USB 2.0
Orientation
Vertical
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
