Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CL14423Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AC3313 |
| Your Part Number | |
| Technical Datasheet |
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.681 |
| 100+ | $0.526 |
| 250+ | $0.483 |
| 500+ | $0.443 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CL14423Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AC3313 |
| Technical Datasheet | |
| Internal Diameter | 11.25mm |
| External Diameter | - |
| Fastener Material | Brass |
| Thread Size - Metric | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Internal Diameter | 11.25mm |
|---|---|
| Fastener Material | Brass |
| Product Range | - |
| External Diameter | - |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
