Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoBS3058Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08WX2556
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.750 |
Price for:Each
Minimum: 1
Multiple: 1
$30.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoBS3058Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08WX2556
Technical Datasheet
Cutter TypeSide
Overall Length127mm
Overall Length127mm
Cut TypeSemi Flush
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Side
Overall Length
127mm
Cutting Capacity Max
2mm
Product Range
-
Overall Length
127mm
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
