Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCVT01-03CA0203Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34T5209
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.530 |
| 5+ | $21.000 |
| 10+ | $20.000 |
| 25+ | $18.820 |
| 50+ | $17.780 |
| 100+ | $16.060 |
| 250+ | $15.510 |
Price for:Each
Minimum: 1
Multiple: 1
$22.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCVT01-03CA0203Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34T5209
Technical Datasheet
Inter Series Connector ADisplayPort
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
