Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLEVER LITTLE BOX |
|---|---|
| Manufacturer Part No | CLB-JL52Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29X1548 |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
295 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.100 |
| 250+ | $0.844 |
| 500+ | $0.758 |
| 1000+ | $0.689 |
| 5000+ | $0.630 |
Price for:Each
Minimum: 10
Multiple: 10
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLEVER LITTLE BOX |
|---|---|
| Manufacturer Part No | CLB-JL52Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29X1548 |
| Technical Datasheet | |
| Inter Series Connector A | DC Power - 2.1mm |
| Connector to Connector | - |
| Cable Length - Imperial | - |
| Convert From Positions | 1Positions |
| Cable Length - Metric | - |
| Convert From Gender | Plug |
| Inter Series Connector B | Terminal Block |
| Jacket Color | - |
| Convert To Positions | 2Positions |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Inter Series Connector A | DC Power - 2.1mm |
|---|---|
| Cable Length - Imperial | - |
| Cable Length - Metric | - |
| Inter Series Connector B | Terminal Block |
| Convert To Positions | 2Positions |
| SVHC | To Be Advised |
| Connector to Connector | - |
|---|---|
| Convert From Positions | 1Positions |
| Convert From Gender | Plug |
| Jacket Color | - |
| Product Range | - |
Technical Docs (2)
Alternatives for CLB-JL52
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
