Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-73Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH1512
Your Part Number
3,210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.150 |
| 25+ | $1.050 |
| 50+ | $0.991 |
| 100+ | $0.937 |
| 500+ | $0.875 |
| 1000+ | $0.822 |
| 2500+ | $0.765 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-73Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH1512
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationScrew
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
CLB-JL-73 is a RF coaxial BNC connector.
- Straight plug connector body style
- Brass contact material
- Screw coaxial termination
- Nickel plated contact
- Cable mount connector mounting
Technical Specifications
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
-
Coaxial Termination
Screw
Coaxial Cable Type
-
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
