Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.040 |
Price for:Each
Minimum: 1
Multiple: 1
$100.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPRO238
Newark Part No.68AK6041
Torque Tool StyleWrench
Torque Range ft-lb6.74ft-lb to 80.93ft-lb
Torque Range N-m30N-m to 360N-m
Drive Size - Metric-
Drive Size - Imperial1/2"
Overall Length-
Overall Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
30N-m to 360N-m
Drive Size - Imperial
1/2"
Overall Length
-
SVHC
No SVHC (25-Jun-2025)
Torque Range ft-lb
6.74ft-lb to 80.93ft-lb
Drive Size - Metric
-
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate