Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9420
Newark Part No.75AC3058
Technical Datasheet
Flashlight TypePocket Light
Light SourceLED
Lumen Output120lm
Beam Effective Distance-
Power SourceAAA Batteries x 3
Flashlight Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flashlight Type
Pocket Light
Lumen Output
120lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
