Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T6227Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 43W3956 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.930 |
| 5+ | $88.940 |
| 10+ | $86.400 |
| 25+ | $82.560 |
| 50+ | $77.290 |
Price for:Each
Minimum: 1
Multiple: 1
$93.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T6227Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 43W3956 |
| Technical Datasheet | |
| For Use With | 495021 and 495022 Low Voltage Cable Staples |
| Staple Type | Heavy Duty |
| Staple Cable Size | 7.5mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| For Use With | 495021 and 495022 Low Voltage Cable Staples |
|---|---|
| Staple Cable Size | 7.5mm |
| SVHC | No SVHC (21-Jan-2025) |
| Staple Type | Heavy Duty |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
