Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT6219 125Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90T0624
Product RangeCK - Glue Sticks
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.840 |
| 25+ | $64.690 |
| 50+ | $61.530 |
| 300+ | $55.220 |
Price for:Pack of 125
Minimum: 1
Multiple: 1
$67.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6219 125Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90T0624
Product RangeCK - Glue Sticks
Technical Datasheet
Adhesive ColourWhite
Adhesive TypeGlue Stick
Pack Quantity125
Length200mm
Dispensing MethodStick
Diameter12mm
Volume-
Weight-
Product RangeCK - Glue Sticks
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Colour
White
Pack Quantity
125
Dispensing Method
Stick
Volume
-
Product Range
CK - Glue Sticks
Adhesive Type
Glue Stick
Length
200mm
Diameter
12mm
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
