Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.270 |
| 6+ | $48.940 |
| 12+ | $48.090 |
Price for:Each
Minimum: 1
Multiple: 1
$52.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5450
Newark Part No.55AC4237
Technical Datasheet
Carrying Case MaterialPET (Polyester)
Case ColorBlack
External Height - Imperial4.92"
External Height - Metric125mm
External Width - Imperial20.87"
External Width - Metric530mm
External Depth - Imperial2.36"
External Depth - Metric60mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Carrying Case Material
PET (Polyester)
External Height - Imperial
4.92"
External Width - Imperial
20.87"
External Depth - Imperial
2.36"
Product Range
-
Case Color
Black
External Height - Metric
125mm
External Width - Metric
530mm
External Depth - Metric
60mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
