Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT49246-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK1221
Product RangeDextro Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.810 |
| 100+ | $23.570 |
| 300+ | $20.200 |
Price for:Each
Minimum: 1
Multiple: 1
$25.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT49246-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK1221
Product RangeDextro Series
Technical Datasheet
Phillips Tip Size#2
Blade Length125mm
Overall Length232mm
Overall Length232mm
Product RangeDextro Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
T49246-2 is a SL-PH2 dextro VDE slim modulo screwdriver. It is a 100% German manufactured, quality and performance assured. Features dual component, ergonomic handle specifically designed for use by electricians.
- Premium quality chrome vanadium steel blades
- SuperSlim shafted insulated blades allow access to recessed screws and fixings
- VDE approved individually tested to 10,000V for safe working up to 1,000V
- Optimized grip for fingertip control and final torque down power
- Non-roll handle design
- Permanent tip type marking on the end of the handle
- Precision machined tips for the ultimate screw fit and high torque output
- 6.0mm icon diameter, 125mm Icon Sdriver blade length, 107mm Icon Sdriver handle length
Technical Specifications
Phillips Tip Size
#2
Overall Length
232mm
Product Range
Dextro Series
Blade Length
125mm
Overall Length
232mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
