Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T49245Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 83AK1218 |
| Product Range | Dextro Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.710 |
| 5+ | $20.630 |
| 10+ | $19.380 |
| 25+ | $18.160 |
| 50+ | $16.850 |
| 100+ | $15.970 |
| 250+ | $14.800 |
Price for:Each
Minimum: 1
Multiple: 1
$21.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T49245Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 83AK1218 |
| Product Range | Dextro Series |
| Technical Datasheet | |
| Pozidriv Size | PZ2 |
| Overall Length | 200mm |
| Overall Length | 200mm |
| Blade Length | 100mm |
| Product Range | Dextro Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- SL-PZ2 dextro VDE UltraSlim modulo screwdriver SL-PZ2
- Slim shafted screwdriver for easy access to recessed screws
- Slim shafted insulated blades allow access to recessed screws and fixings
- VDE approved, individually tested to 10,000V for safe working up to 1,000V
- 100% German manufactured quality and performance assured
- Dual component, ergonomic handle specifically designed for use by electricians
- Premium quality chrome vanadium steel blades for exceptional strength and durability
- 5.0mm icon diameter, 100mm Icon Sdriver blade length, 95mm Icon Sdriver handle length
Technical Specifications
| Pozidriv Size | PZ2 |
|---|---|
| Overall Length | 200mm |
| Product Range | Dextro Series |
| Overall Length | 200mm |
|---|---|
| Blade Length | 100mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
