You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T49144-035

Screwdriver, Slotted, VDE, 100 mm Blade, 3.5 mm Tip, 195 mm Overall

CK TOOLS T49144-035
Video
×
×

The actual product may differ from image shown

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T49144-035
Newark Part No.:
56P5381
Technical Datasheet:
T49144-035   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.5mm

:
100mm

:
195mm


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Tip type marking for easy identification
  • Ergonomically shaped, dual component handle for increased comfort, control & safety
  • Long fine neck for precise fingertip control
  • Ridges along the head give extra grip in that last ¼ turn
  • Handle injection moulded to blade giving the ultimate bond for increased reliability & durability
  • VDE approved - individually tested to 10,000v for safe live working up to 1,000v
  • Premium quality Chrome Vanadium steel blade for exceptional strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • Conforms to IEC 60900:2004. Approved and independently audited by the German VDE institute

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$8.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $7.86
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $7.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $6.49
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ $5.81
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $5.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --