Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T49113-2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 56P5353 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.040 |
| 5+ | $13.300 |
| 10+ | $12.690 |
| 25+ | $11.810 |
| 50+ | $11.010 |
| 100+ | $10.260 |
| 250+ | $9.460 |
Price for:Each
Minimum: 1
Multiple: 1
$14.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T49113-2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 56P5353 |
| Technical Datasheet | |
| Pozidriv Size | PZ2 |
| Overall Length | 220mm |
| Overall Length | 220mm |
| Blade Length | 100mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Pozidriv Size | PZ2 |
|---|---|
| Overall Length | 220mm |
| Product Range | - |
| Overall Length | 220mm |
|---|---|
| Blade Length | 100mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for T49113-2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
