Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4811 08Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71Y9621
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.730 |
| 5+ | $23.060 |
| 10+ | $22.080 |
| 25+ | $20.970 |
| 50+ | $19.580 |
| 100+ | $18.470 |
| 250+ | $16.810 |
Price for:Each
Minimum: 1
Multiple: 1
$24.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip Size
10mm
Overall Length
320mm
Product Range
-
Blade Length
200mm
Overall Length
320mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
