Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T4810 03Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 64X7254 |
| Product Range | HD Classic - Slotted |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.890 |
| 5+ | $11.270 |
| 10+ | $10.750 |
| 25+ | $10.010 |
| 50+ | $9.330 |
| 100+ | $8.690 |
| 250+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$11.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T4810 03Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 64X7254 |
| Product Range | HD Classic - Slotted |
| Technical Datasheet | |
| Tip Size | 5mm |
| Blade Length | 75mm |
| Overall Length | 165mm |
| Overall Length | 165mm |
| Product Range | HD Classic - Slotted |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Tip Size | 5mm |
|---|---|
| Overall Length | 165mm |
| Product Range | HD Classic - Slotted |
| Blade Length | 75mm |
|---|---|
| Overall Length | 165mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
