Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4411 17
Newark Part No.64X7200
Product RangeCK Tools - Hex Keys
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.92 |
| 100+ | $18.34 |
| 300+ | $16.77 |
| 500+ | $15.19 |
Price for:Each
Minimum: 1
Multiple: 1
$19.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4411 17
Newark Part No.64X7200
Product RangeCK Tools - Hex Keys
Technical Datasheet
AF Size - Metric17mm
AF Size - Imperial-
Hex Key TypeLong Arm
Long Arm Length170mm
Product RangeCK Tools - Hex Keys
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AF Size - Metric
17mm
Hex Key Type
Long Arm
Product Range
CK Tools - Hex Keys
AF Size - Imperial
-
Long Arm Length
170mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate