Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3888
Newark Part No.42Y1133
Product RangeCK Tools - Ecotronic ESD Cutters
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $23.990 | $10.490 |
| 25+ | $21.890 | $10.490 |
| 50+ | $19.780 | $10.490 |
| 300+ | $18.730 | $10.490 |
Price for:Each
Minimum: 1
Multiple: 1
$10.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3888
Newark Part No.42Y1133
Product RangeCK Tools - Ecotronic ESD Cutters
Technical Datasheet
Cutter TypeSide
Overall Length135mm
Overall Length135mm
Cut TypeFull Flush
Cutting Capacity Max1.6mm
Cutting Edge Hardness-
Product RangeCK Tools - Ecotronic ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3888 is an ecotronic ESD side cutter. Precision side cutter for fine cutting applications suitable for cutting soft copper wires of up to 1.6mmØ /14AWG. Tapered and relieved head for access in narrow and confined spaces. Sharp, precision ground cutting edges with a full flush cut. Special tool steel blade, hardened for long-term cutting performance Elecro-static discharging handles. Contoured, dual component handle design for comfortable working black oxidized finish for corrosion resistance and reduced glare Smooth-action return spring for convenience during repetitive. Joint with durable stainless steel rivet.
Technical Specifications
Cutter Type
Side
Overall Length
135mm
Cutting Capacity Max
1.6mm
Product Range
CK Tools - Ecotronic ESD Cutters
Overall Length
135mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T3888
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
