Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3887Copy
Newark Part No.42Y1132
Product RangeCK Tools - Ecotronic ESD Cutters
Your Part Number
110 In Stock
66 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.790 |
| 25+ | $19.850 |
| 50+ | $17.910 |
| 300+ | $16.950 |
Price for:Each
Minimum: 1
Multiple: 1
$21.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3887Copy
Newark Part No.42Y1132
Product RangeCK Tools - Ecotronic ESD Cutters
Technical Datasheet
Cutter TypeSide
Overall Length136mm
Overall Length136mm
Cut TypeFull Flush
Cutting Capacity Max1.6mm
Cutting Edge Hardness-
Product RangeCK Tools - Ecotronic ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3887 is an ecotronic ESD side cutter. Precision side cutter for fine cutting applications suitable for cutting soft copper wires of up to 1.6mmØ /14AWG. Sharp, precision ground cutting edges with a full flush cut Special tool steel blade, hardened for long-term cutting performance Elecro-static discharging handles. Contoured, dual component handle design for comfortable working. Black oxidized finish for corrosion resistance and reduced glare. Smooth-action return spring for convenience during repetitive work. Joint with durable stainless steel rivet.
Technical Specifications
Cutter Type
Side
Overall Length
136mm
Cutting Capacity Max
1.6mm
Product Range
CK Tools - Ecotronic ESD Cutters
Overall Length
136mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T3887
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
