Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3885Copy
Newark Part No.42Y1130
Product RangeCK Tools - Ecotronic ESD Cutters
Your Part Number
11 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.240 |
| 25+ | $19.350 |
| 50+ | $17.460 |
| 300+ | $16.520 |
Price for:Each
Minimum: 1
Multiple: 1
$21.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3885Copy
Newark Part No.42Y1130
Product RangeCK Tools - Ecotronic ESD Cutters
Technical Datasheet
Cutter TypeSide
Overall Length139mm
Overall Length139mm
Cut TypeFull Flush
Cutting Capacity Max1.3mm
Cutting Edge Hardness-
Product RangeCK Tools - Ecotronic ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3885 is a Ecotronic slim side cutter. Lightweight, precision side cutter for fine cutting applications suitable for cutting soft copper wires of up to 1.3mmØ / 16AWG. Slim, tapered head for access in confined spaces. Sharp, precision ground-cutting edges with a full flush cut. Special tool steel blade, hardened for long-term cutting performance Elecro-static discharging handles.
Technical Specifications
Cutter Type
Side
Overall Length
139mm
Cutting Capacity Max
1.3mm
Product Range
CK Tools - Ecotronic ESD Cutters
Overall Length
139mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T3885
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
