Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.030 |
| 25+ | $70.180 |
| 50+ | $63.330 |
| 300+ | $59.910 |
Price for:Each
Minimum: 1
Multiple: 1
$77.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3796 5Copy
Newark Part No.24R7831
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.1mm to 0.8mm
For Use WithWires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.1mm to 0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
