Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3787DF 115
Newark Part No.59M3141
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.890 |
| 25+ | $290.150 |
| 50+ | $270.680 |
| 100+ | $222.000 |
Price for:Each
Minimum: 1
Multiple: 1
$299.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3787DF 115
Newark Part No.59M3141
Technical Datasheet
Cutter TypeSide
Overall Length125mm
Overall Length125mm
Cut TypeMini Flush
Cutting Capacity Max1.8mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cutter Type
Side
Overall Length
125mm
Cutting Capacity Max
1.8mm
Product Range
-
Overall Length
125mm
Cut Type
Mini Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate