Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.930 |
| 25+ | $70.540 |
| 50+ | $65.750 |
| 100+ | $53.800 |
Price for:Each
Minimum: 1
Multiple: 1
$72.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Classic snipe nose plier with smooth jaws
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
Technical Specifications
Plier Style
Long Nose
Overall Length
120mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
120mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
