Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3756 25
Newark Part No.08WX1622
Also Known AsGTIN UPC EAN: 5013969497908
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3756 25
Newark Part No.08WX1622
Also Known AsGTIN UPC EAN: 5013969497908
Technical Datasheet
Stripping Capacity AWG30AWG
Stripping Capacity Metric0.25mm
For Use WithPVC, PTFE & Coated Wires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for T3756 25
1 Product Found
Product Overview
- Compact precision wire strippers for repeatable, damage free stripping
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
Technical Specifications
Stripping Capacity AWG
30AWG
For Use With
PVC, PTFE & Coated Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
