Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.010 |
| 6+ | $155.480 |
| 12+ | $153.040 |
Price for:Each
Minimum: 1
Multiple: 1
$158.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3679Copy
Newark Part No.92Y4009
Technical Datasheet
Overall Length545mm
Overall Length545mm
Cutting Capacity Max27mm
For Use WithAluminium & Copper Cables
Blade EdgeShear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overall Length
545mm
Cutting Capacity Max
27mm
Blade Edge
Shear
SVHC
No SVHC (21-Jan-2025)
Overall Length
545mm
For Use With
Aluminium & Copper Cables
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
