Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3623B 5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64X7153
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.060 |
| 5+ | $26.160 |
| 10+ | $25.050 |
| 25+ | $23.790 |
| 50+ | $22.220 |
| 100+ | $20.950 |
| 250+ | $19.070 |
Price for:Each
Minimum: 1
Multiple: 1
$28.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cutter Type
Side
Overall Length
140mm
Cutting Capacity Max
1.6mm
Product Range
-
Overall Length
140mm
Cut Type
Standard
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
