Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3530 12Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89T9188
Your Part Number
18 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.690 |
| 5+ | $16.800 |
| 10+ | $15.750 |
| 25+ | $14.750 |
| 50+ | $13.670 |
| 100+ | $12.940 |
| 250+ | $11.980 |
Price for:Each
Minimum: 1
Multiple: 1
$17.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3530 12Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89T9188
Technical Datasheet
Length300mm
Width25mm
Graduations0.5mm, 1mm, 1/16", 1/32", 1/64"
Tool Body MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
300mm
Graduations
0.5mm, 1mm, 1/16", 1/32", 1/64"
Product Range
-
Width
25mm
Tool Body Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
