Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3527 413Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.40AH2503
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.960 |
| 5+ | $14.200 |
| 10+ | $13.310 |
| 25+ | $12.460 |
| 50+ | $11.530 |
| 100+ | $10.910 |
| 250+ | $10.090 |
Price for:Each
Minimum: 1
Multiple: 1
$14.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3527 413Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.40AH2503
Technical Datasheet
No. of Blades13
Blade Length100mm
Blade MaterialSteel
Measuring Range Min0.002"
Measuring Range Max0.035"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Blades
13
Blade Material
Steel
Measuring Range Max
0.035"
SVHC
No SVHC (21-Jan-2025)
Blade Length
100mm
Measuring Range Min
0.002"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
