Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT2368DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56Y0237
Product RangeCK Tools - ESD Tweezers
Your Part Number
5 In Stock
14 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.660 |
| 5+ | $39.830 |
| 10+ | $38.160 |
| 25+ | $36.280 |
| 50+ | $33.930 |
| 100+ | $32.040 |
| 250+ | $29.220 |
Price for:Each
Minimum: 1
Multiple: 1
$42.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2368DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56Y0237
Product RangeCK Tools - ESD Tweezers
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length140mm
Overall Length140mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeCK Tools - ESD Tweezers
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SS.SA ESD type (Precision ESD 2368D) long superfine tweezer
- Low carbon austenitic stainless steel
- Antimagnetic and resistant against normal acids and vapors
- Fine polished, matt finish on the tips
- ESD-safe, black epoxy coating
- According to IEC 61340 5.1 and 5.2
- Slim, long, superfine tips
- Provides extended reach and access in confined areas
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
140mm
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (21-Jan-2025)
Tweezer Tip Type
Straight, Pointed
Overall Length
140mm
Tweezer Body Material
Stainless Steel Body
Product Range
CK Tools - ESD Tweezers
Technical Docs (1)
Alternatives for T2368D
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
