Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT2250Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78X5476
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $72.120 |
| 5+ | $68.130 |
| 10+ | $66.090 |
| 25+ | $63.020 |
| 50+ | $58.800 |
| 100+ | $54.690 |
| 250+ | $51.030 |
Price for:Each
Minimum: 1
Multiple: 1
$72.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2250Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78X5476
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric12mm to 36mm
For Use WithSWA Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T2250 is an armourslice SWA cable stripper. It features scores of armor strands to a uniform depth for a clean break off and trouble free gland connection. Automatic cable clamp applies constant pressure throughout the cut with no retightening necessary.
- Strip away the hassle
- 50% faster than conventional SWA stripping methods
- Wide cable clamp ensures perfect blade to cable alignment for precise cuts
- Rugged all-metal construction with integrated spare blade holder
- Perfect results on cables from 12mm up to 36mmØ
- Icon maximum cutting capacity range from 12 to 36mmØ
Technical Specifications
Stripping Capacity AWG
-
For Use With
SWA Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
12mm to 36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
