Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.490 |
Price for:Each
Minimum: 1
Multiple: 1
$68.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1290Copy
Newark Part No.70AK3216
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4mm to 70mm
For Use WithFlat and Round Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Flat round cable stripper
- Modular, intelligent bracket change system for all common cable types 4-70mm Ø
- Universal, compatible with flat cable 1.5-10mm including LS0H/LSF
- Built for safety
- Recessed blade with protection mechanism reduces injuries
- Intuitive design
- Ergonomic handle for increased comfort
- Unique sight window to monitor cut progress
- TÜV and GS approved
- Dimension is 30mm x 30mm x 170mm (W x D x H) product only
Technical Specifications
Stripping Capacity AWG
-
For Use With
Flat and Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4mm to 70mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
