Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | MA2740Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34AH1019 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $21.370 |
| 5+ | $20.280 |
| 10+ | $19.010 |
| 25+ | $17.790 |
| 50+ | $16.470 |
| 100+ | $15.580 |
| 250+ | $14.410 |
Price for:Each
Minimum: 1
Multiple: 1
$21.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | MA2740Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34AH1019 |
| Technical Datasheet | |
| Carrying Case Material | PET (Polyester) |
| External Height | 15mm |
| External Width | 235mm |
| External Depth | 180mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- C.K Magma pocket (pack of 3)
- Tough see-through rear panel for clear visibility of contents
- Ideal for safely storing all those loose items you need to keep in one place
- Can be clipped onto belt and bag
- Dimension is S:6.1inch x 4.92inch, M:7.28inch x 6.1inch, L:9inch x 6.88inch
Technical Specifications
| Carrying Case Material | PET (Polyester) |
|---|---|
| External Width | 235mm |
| Product Range | - |
| External Height | 15mm |
|---|---|
| External Depth | 180mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
