Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $134.550 |
| 6+ | $128.080 |
| 12+ | $126.080 |
Price for:Each
Minimum: 1
Multiple: 1
$134.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2640Copy
Newark Part No.02AH4448
Technical Datasheet
Bag TypeTool
Carrying Case MaterialPET (Polyester), Polymer
External Height300mm
Bag MaterialPolyester (PET)
External Height - Imperial13.39"
External Width410mm
External Height - Metric340mm
External Width - Imperial11.42"
External Depth280mm
External Width - Metric290mm
External Depth - Imperial17.72"
External Depth - Metric450mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MA2640 is a C.K Magma Pro tool case plus. It is the ultimate bag to organize and protect your tools. It features multiple vertical storage pockets, offering easy access to tools and perfect organization of user tool bag.
- A place for every tool and every tool in its place
- Dual side, wide opening storage
- Heavy duty, pierce protected zips
- Over 60 pockets and holders for organization
- 100% rubberized water and crackproof base
- Tough 600D polyester construction
- Dimension is (H x W x D) 13.38 x 17.71 x 11.41inch
Technical Specifications
Bag Type
Tool
External Height
300mm
External Height - Imperial
13.39"
External Height - Metric
340mm
External Depth
280mm
External Depth - Imperial
17.72"
Product Range
-
Carrying Case Material
PET (Polyester), Polymer
Bag Material
Polyester (PET)
External Width
410mm
External Width - Imperial
11.42"
External Width - Metric
290mm
External Depth - Metric
450mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
