Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.320 |
| 6+ | $98.350 |
| 12+ | $96.630 |
Price for:Each
Minimum: 1
Multiple: 1
$103.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- C.K Magma Technician's rucksack tool case
- Durable polyester construction with a bright red inner lining for visibility of stored items
- Bright red inner lining for easy visibility of stored items
- Mobile phone holder
- Internal and external document pockets
- 31 pockets and holders including fold out panels for easy tool access
- Dimension is (H x W x D) 16.53 x 14.96 x 9.84inch
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
380mm
Product Range
Magma
External Height
420mm
External Depth
250mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MA2631
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

