Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part No495001Copy
Newark Part No.23M9105
Also Known AsGTIN UPC EAN: 5051074950017
Your Part Number
No Longer Available
Product Information
ManufacturerCK TOOLS
Manufacturer Part No495001Copy
Newark Part No.23M9105
Also Known AsGTIN UPC EAN: 5051074950017
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.2mm to 6mm
For Use WithFlat and Round Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for fatigue free, repetitive stripping of flat & round cable & wire. Heavy duty construction with hardened steel blades for outstanding long term performance. Automatic wire size adjustment and stripping length stop for consistent results. Side insertion of wire for ease of use. Integrated wire cutter and crimping jaws for convenience.
- Automatic stripping of wires without adjustment
- Crimping of insulated and non insulated terminals
- Micro adjustment knob allows wires smaller than 0.2mm² to be stripped
- Hardened Steel blades for long life
- Capacities: Stripping 0.2 – 6.0mm² copper or aluminium wire
- Cutting Wire HRC 40 – 50
- Crimping 1.5, 2.5, 6.0mm insulated terminals
- 1.5, 2.5, 4.0, 6.0mm non insulated terminals and non insulated spades
Technical Specifications
Stripping Capacity AWG
-
For Use With
Flat and Round Cable
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.2mm to 6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
