Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part No440009Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23M9069
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.560 |
| 5+ | $7.140 |
| 10+ | $6.800 |
| 25+ | $6.310 |
| 50+ | $5.860 |
| 100+ | $5.440 |
| 250+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$7.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Overall Length
190mm
Blade Length
-
Test Voltage
250VAC
SVHC
No SVHC (21-Jan-2025)
Overall Length
190mm
Tip Size
3.5mm
Product Range
-
Technical Docs (1)
Alternatives for 440009
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
