Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part No440005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M9066
Your Part Number
14 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 10+ | $6.760 |
| 25+ | $6.330 |
| 50+ | $5.850 |
| 100+ | $5.480 |
| 250+ | $5.040 |
| 500+ | $4.560 |
| 1000+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Overall Length
140mm
Blade Length
55mm
Test Voltage
250V
SVHC
No SVHC (21-Jan-2025)
Overall Length
140mm
Tip Size
3.5mm
Product Range
-
Technical Docs (1)
Alternatives for 440005
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
