Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part No430003Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M9002
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.000 |
| 5+ | $54.770 |
| 10+ | $53.130 |
| 25+ | $50.640 |
| 50+ | $47.230 |
| 100+ | $43.920 |
| 250+ | $40.950 |
Price for:Each
Minimum: 1
Multiple: 1
$58.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No430003Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M9002
Technical Datasheet
Pipe Cutter TypeRigid PVC Conduit
Overall Length220mm
Overall Length220mm
Pipe Dia Max32mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pipe Cutter Type
Rigid PVC Conduit
Overall Length
220mm
Product Range
-
Overall Length
220mm
Pipe Dia Max
32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
