Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $285.150 |
| 6+ | $280.730 |
| 12+ | $275.890 |
Price for:Each
Minimum: 1
Multiple: 1
$285.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2652
Newark Part No.71AH4949
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height430mm
External Width470mm
External Depth300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
470mm
Product Range
-
External Height
430mm
External Depth
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
