Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM497372800ABJTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel60K8273
Cut Tape60K8273
Product RangeHCM49 Series
Your Part Number
3,806 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.505 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.441 |
| 25+ | $0.400 |
| 50+ | $0.391 |
| 100+ | $0.383 |
| 250+ | $0.363 |
| 500+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM497372800ABJTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel60K8273
Cut Tape60K8273
Product RangeHCM49 Series
Technical Datasheet
Frequency Nom7.3728MHz
Product RangeHCM49 Series
Crystal TypeStandard
Crystal Frequency7.3728MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR100ohm
Crystal Case / PackageSMD, 11.4mm x 4.65mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The HCM4973728000ABJT is a 2-pin SMD At-cut Crystal Unit offers high performance with the resistance weld sealing. This device known as quartz, derive the frequency that is the basis of the motion timing in various equipment by applying its extremely regular oscillation.
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Test & Measurement
Technical Specifications
Frequency Nom
7.3728MHz
Crystal Type
Standard
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.4mm x 4.65mm
Crystal Mounting
SMD
Operating Temperature Max
60°C
Product Range
HCM49 Series
Crystal Frequency
7.3728MHz
Frequency Stability + / -
50ppm
ESR
100ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Alternatives for HCM497372800ABJT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
