New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Crystals & Oscillators
                                                                                                  3. Crystals
                                                                                                  Print Page

                                                                                                  HCM4924576000ABJT

                                                                                                  Crystal, Surface Mount, 24.576 MHz, SMD, 11.4mm x 4.65mm, 50 ppm, 18 pF, 30 ppm, HCM49 Series

                                                                                                  CITIZEN FINEDEVICE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CITIZEN FINEDEVICE HCM4924576000ABJT
                                                                                                  CITIZEN FINEDEVICE HCM4924576000ABJT
                                                                                                  CITIZEN FINEDEVICE HCM4924576000ABJT
                                                                                                  ManufacturerCITIZEN FINEDEVICE
                                                                                                  Manufacturer Part NoHCM4924576000ABJT
                                                                                                  Newark Part No.60K8260
                                                                                                  Product RangeHCM49 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  500+$0.382
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CITIZEN FINEDEVICE
                                                                                                  ManufacturerCITIZEN FINEDEVICE
                                                                                                  Manufacturer Part NoHCM4924576000ABJT
                                                                                                  Newark Part No.60K8260
                                                                                                  Product RangeHCM49 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeHCM49 Series
                                                                                                  Crystal TypeStandard
                                                                                                  Crystal Frequency24.576MHz
                                                                                                  Frequency Tolerance + / -30ppm
                                                                                                  Frequency Stability + / -50ppm
                                                                                                  Load Capacitance18pF
                                                                                                  ESR50ohm
                                                                                                  Crystal Case / PackageSMD, 11.4mm x 4.65mm
                                                                                                  No. of Pins2Pins
                                                                                                  Crystal MountingSMD
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  HCM49 Series

                                                                                                  Crystal Frequency

                                                                                                  24.576MHz

                                                                                                  Frequency Stability + / -

                                                                                                  50ppm

                                                                                                  ESR

                                                                                                  50ohm

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Crystal Type

                                                                                                  Standard

                                                                                                  Frequency Tolerance + / -

                                                                                                  30ppm

                                                                                                  Load Capacitance

                                                                                                  18pF

                                                                                                  Crystal Case / Package

                                                                                                  SMD, 11.4mm x 4.65mm

                                                                                                  Crystal Mounting

                                                                                                  SMD

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for HCM4924576000ABJT

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.