Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX-750FCC25000000TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel96J0210
Cut Tape13J2431
Product RangeCSX-750F SERIES
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $2.190 | $4,380.00 |
| Total Price | $4,380.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $2.190 |
| 4000+ | $2.180 |
| 6000+ | $2.170 |
| 10000+ | $2.110 |
| 20000+ | $2.100 |
| 50000+ | $1.880 |
| 100000+ | $1.760 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.180 |
| 6000+ | $2.170 |
| 10000+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX-750FCC25000000TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel96J0210
Cut Tape13J2431
Product RangeCSX-750F SERIES
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeCSX-750F SERIES
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CSX-750F SERIES
Operating Temperature Max
70°C
SVHC
No SVHC (14-Jun-2023)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
