Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCMR200T32768DZFT
Newark Part No.60K8160
Product RangeCMR200T Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCMR200T32768DZFT
Newark Part No.60K8160
Product RangeCMR200T Series
Technical Datasheet
Product RangeCMR200T Series
Crystal TypeTuning Fork
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR50kohm
Crystal Case / PackageCylinder SMD, 6mm x 1.9mm Dia
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CMR200T32768DZFT is a 32.768kHz Tuning Fork Crystal for clock source. Suitable for portable and other various equipment with low power consumption. Lead formed SMD type with embossed tape.
- 12.5pF Load capacitance
Applications
Clock & Timing
Technical Specifications
Product Range
CMR200T Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
50kohm
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Crystal Type
Tuning Fork
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Crystal Case / Package
Cylinder SMD, 6mm x 1.9mm Dia
Crystal Mounting
SMD
Operating Temperature Max
85°C
Alternatives for CMR200T32768DZFT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability