Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM41532768DZCT
Newark Part No.60M5581
Product RangeCM415 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM41532768DZCT
Newark Part No.60M5581
Product RangeCM415 Series
Technical Datasheet
Product RangeCM415 Series
Crystal TypeTuning Fork
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance9pF
ESR70kohm
Crystal Case / PackageSMD, 4.1mm x 1.5mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
CM415 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
70kohm
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Crystal Type
Tuning Fork
Frequency Tolerance + / -
20ppm
Load Capacitance
9pF
Crystal Case / Package
SMD, 4.1mm x 1.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for CM41532768DZCT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate