Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM309E16000000ABJT
Newark Part No.60K8226
Product RangeCM309E Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM309E16000000ABJT
Newark Part No.60K8226
Product RangeCM309E Series
Technical Datasheet
Product RangeCM309E Series
Crystal TypeStandard
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 12.5mm x 4.6mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Product Range
CM309E Series
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
ESR
50ohm
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
Lead
Crystal Type
Standard
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 12.5mm x 4.6mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate