Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No27ESA104MMF50NFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23M2447
Product Range27 Series
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
| 10+ | $9.460 |
| 25+ | $8.890 |
| 50+ | $8.280 |
| 100+ | $7.660 |
| 250+ | $6.660 |
| 500+ | $5.650 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No27ESA104MMF50NFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23M2447
Product Range27 Series
Technical Datasheet
Track Resistance100kohm
No. of Turns1Turns
Track TaperLinear
Power Rating400mW
Resistance Tolerance± 20%
Product Range27 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs2
Adjustment TypeScrewdriver Slot
Shaft Length50mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyMetal Foil
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length70.9mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Track Resistance
100kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
50mm
Potentiometer Type
Standard
Potentiometer Terminals
Solder Lug
Product Length
70.9mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
400mW
Product Range
27 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
